
KM32A-8P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-8P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-8P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-8P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-8P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.7.59800 | kr.75.98 |
| 25 | kr.7.11840 | kr.177.96 |
| 50 | kr.6.77760 | kr.338.88 |
| 100 | kr.6.45390 | kr.645.39 |
| 250 | kr.6.04960 | kr.1,512.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | kr.5.41862 | kr.3,955.59 |
| 1.460 | kr.5.16000 | kr.7,533.60 |
| 2.190 | kr.5.01453 | kr.10,981.82 |
| 3.650 | kr.4.83711 | kr.17,655.45 |
| 5.110 | kr.4.72371 | kr.24,138.16 |
| 7.300 | kr.4.60641 | kr.33,626.79 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

