



KM32A-2P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-2P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-2P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-2P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-2P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Voltage Rating 60VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.35900 | kr.63.59 |
| 25 | kr.5.95960 | kr.148.99 |
| 50 | kr.5.67440 | kr.283.72 |
| 100 | kr.5.40290 | kr.540.29 |
| 250 | kr.5.06412 | kr.1,266.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | kr.4.80881 | kr.4,039.40 |
| 1.680 | kr.4.57926 | kr.7,693.16 |
| 2.520 | kr.4.45013 | kr.11,214.33 |
| 4.200 | kr.4.29268 | kr.18,029.26 |
| 5.880 | kr.4.19207 | kr.24,649.37 |
| 8.400 | kr.4.08798 | kr.34,339.03 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


