
KM32A-4P-SH(W)(800) | |
---|---|
DigiKey Part Number | 26-KM32A-4P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-4P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-4P-SH(W)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-4P-SH(W)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.6.63700 | kr.66.37 |
25 | kr.6.22080 | kr.155.52 |
50 | kr.5.92380 | kr.296.19 |
100 | kr.5.64100 | kr.564.10 |
250 | kr.5.28716 | kr.1,321.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | kr.5.02331 | kr.4,219.58 |
1.680 | kr.4.78354 | kr.8,036.35 |
2.520 | kr.4.64866 | kr.11,714.62 |
4.200 | kr.4.48419 | kr.18,833.60 |
5.880 | kr.4.37907 | kr.25,748.93 |
8.400 | kr.4.27035 | kr.35,870.94 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |