
KM32A-10P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-10P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-10P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-10P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-10P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.8.74600 | kr.87.46 |
| 25 | kr.8.19680 | kr.204.92 |
| 50 | kr.7.80460 | kr.390.23 |
| 100 | kr.7.43100 | kr.743.10 |
| 250 | kr.6.96524 | kr.1,741.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | kr.6.27011 | kr.4,577.18 |
| 1.460 | kr.5.97089 | kr.8,717.50 |
| 2.190 | kr.5.80256 | kr.12,707.61 |
| 3.650 | kr.5.59726 | kr.20,430.00 |
| 5.110 | kr.5.46604 | kr.27,931.46 |
| 7.300 | kr.5.33034 | kr.38,911.48 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |


