Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KM32-4S-HU(BL)(800) | |
|---|---|
DigiKey Part Number | 26-KM32-4S-HU(BL)(800)-ND |
Manufacturer | |
Manufacturer Product Number | KM32-4S-HU(BL)(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE05-4S-HU/R | Hirose Electric Co Ltd | 0 | 26-ZE05-4S-HU/R-ND | kr.8.37000 | Parametric Equivalent |
| ZE05-4S-HU/R(A) | Hirose Electric Co Ltd | 165 | 26-ZE05-4S-HU/R(A)-ND | kr.10.78000 | Parametric Equivalent |
| ZE05A-4S-HU/R | Hirose Electric Co Ltd | 0 | 26-ZE05A-4S-HU/R-ND | kr.6.39397 | Parametric Equivalent |
| 1318620-2 | TE Connectivity AMP Connectors | 3.928 | 1318620-2-ND | kr.7.67000 | Parametric Equivalent |
| A-WBH-K001EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-K001EG-04CB01-ND | kr.0.08624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.79077 | kr.7,163.08 |
| Unit Price without VAT: | kr.1.79077 |
|---|---|
| Unit Price with VAT: | kr.2.23846 |





