Parametric Equivalent

DF63WA-5EP-3.96C | |
|---|---|
DigiKey Part Number | 26-DF63WA-5EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63WA-5EP-3.96C |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63A-5EP-3.96C | Hirose Electric Co Ltd | 0 | 26-DF63A-5EP-3.96C-ND | kr.2.67550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.96450 | kr.1,396.45 |
| Unit Price without VAT: | kr.13.96450 |
|---|---|
| Unit Price with VAT: | kr.17.45563 |

