


K.FL2-R-SMT-1(800) | |
|---|---|
DigiKey Part Number | 26-K.FL2-R-SMT-1(800)TR-ND - Tape & Reel (TR) 26-K.FL2-R-SMT-1(800)CT-ND - Cut Tape (CT) 26-K.FL2-R-SMT-1(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K.FL2-R-SMT-1(800) |
Description | CONN MICRO RF RECPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | K.FL2-R-SMT-1(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.7.65000 | kr.76.50 |
| 25 | kr.7.05360 | kr.176.34 |
| 50 | kr.6.63320 | kr.331.66 |
| 100 | kr.6.23720 | kr.623.72 |
| 250 | kr.5.75004 | kr.1,437.51 |
| 500 | kr.5.40730 | kr.2,703.65 |
| 1.000 | kr.5.08505 | kr.5,085.05 |
| 2.500 | kr.4.68861 | kr.11,721.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.59563 | kr.45,956.30 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |


