
JRC21RC(71) | |
---|---|
DigiKey Part Number | H124151-ND |
Manufacturer | |
Manufacturer Product Number | JRC21RC(71) |
Description | CONN COVER 21 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 21 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JRC21RC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JR Series Receptacle | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | kr.67.10100 | kr.1,342.02 |
Unit Price without VAT: | kr.67.10100 |
---|---|
Unit Price with VAT: | kr.83.87625 |