
JRC16RC(71) | |
---|---|
DigiKey Part Number | H124148-ND |
Manufacturer | |
Manufacturer Product Number | JRC16RC(71) |
Description | CONN COVER 16 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JRC16RC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JR Series Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.02000 | kr.78.02 |
20 | kr.63.13300 | kr.1,262.66 |
40 | kr.60.11675 | kr.2,404.67 |
60 | kr.58.42233 | kr.3,505.34 |
100 | kr.56.35460 | kr.5,635.46 |
260 | kr.53.45281 | kr.13,897.73 |
Unit Price without VAT: | kr.78.02000 |
---|---|
Unit Price with VAT: | kr.97.52500 |