JR25WR-16S(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 20
Unit Price: kr.99.03000
Datasheet
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle, Female Sockets Solder Cup

JR25WR-16S(71)

DigiKey Part Number
HR1350-ND
Manufacturer
Manufacturer Product Number
JR25WR-16S(71)
Description
CONN RCPT FMALE 16P SOLDER CUP
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black Chromium
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bag
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Current Rating (Amps)
10A
Number of Positions
16
Voltage Rating
100VAC, 140VDC
Shell Size - Insert
25
Cable Opening
1.098" (27.90mm)
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Fastening Type
Threaded
Insert Material
Phenol Formaldehyde (PF)
Orientation
Keyed
Applications
Automotive, Industrial, Telecommunications
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR25WR-16S(31)Hirose Electric Co Ltd20H126605-NDkr.99.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes