

JR16WRA-7P(71) | |
|---|---|
DigiKey Part Number | HR1417-ND |
Manufacturer | |
Manufacturer Product Number | JR16WRA-7P(71) |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Chromium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 10A |
Shell Size - Insert 16 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Threaded | Insert Material Phenol Formaldehyde (PF) |
Orientation Keyed | Applications Automotive, Industrial, Telecommunications |
Primary Material Metal | Base Product Number |


