JR16WCC-6(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR16WCC-6(71)

JR16WCC-6(71)

DigiKey Part Number
HR1360-ND
Manufacturer
Manufacturer Product Number
JR16WCC-6(71)
Description
CONN CABLE CLAMP SZ16 BLACK M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp M20x0.75 16
Datasheet
 Datasheet
EDA/CAD Models
JR16WCC-6(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.236" (6.00mm)
Diameter - Outside
0.906" (23.00mm)
Shell Size - Insert
16
Thread Size
M20x0.75
Cable Exit
180°
Material
Aluminum Alloy, Brass, Zinc Alloy
Plating
Chrome
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
JR-W Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.97.15000kr.97.15
20kr.78.64000kr.1,572.80
40kr.74.88475kr.2,995.39
60kr.72.77433kr.4,366.46
100kr.70.19840kr.7,019.84
260kr.67.96800kr.17,671.68
Manufacturers Standard Package
Unit Price without VAT:kr.97.15000
Unit Price with VAT:kr.121.43750