JR16WCC-12(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR16WCC-12(72)

JR16WCC-12(72)

DigiKey Part Number
H124113-ND
Manufacturer
Manufacturer Product Number
JR16WCC-12(72)
Description
CONN CABLE CLAMP SZ16 BLACK M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp M20x0.75 16
Datasheet
 Datasheet
EDA/CAD Models
JR16WCC-12(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.472" (12.00mm)
Diameter - Outside
0.906" (23.00mm)
Shell Size - Insert
16
Thread Size
M20x0.75
Cable Exit
180°
Material
Aluminum Alloy, Brass, Zinc Alloy
Plating
Chrome
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
JR-W and RM-W Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.81.41000kr.81.41
20kr.65.86250kr.1,317.25
40kr.62.71850kr.2,508.74
60kr.60.95033kr.3,657.02
100kr.58.79230kr.5,879.23
260kr.55.98719kr.14,556.67
Manufacturers Standard Package
Unit Price without VAT:kr.81.41000
Unit Price with VAT:kr.101.76250