JR16WCC-10(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR16WCC-10(72)

JR16WCC-10(72)

DigiKey Part Number
H124111-ND
Manufacturer
Manufacturer Product Number
JR16WCC-10(72)
Description
CONN CABLE CLAMP SZ16 BLACK M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp M20x0.75 16
Datasheet
 Datasheet
EDA/CAD Models
JR16WCC-10(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.394" (10.00mm)
Diameter - Outside
0.906" (23.00mm)
Shell Size - Insert
16
Thread Size
M20x0.75
Cable Exit
180°
Material
Aluminum Alloy, Brass, Zinc Alloy
Plating
Chrome
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
JR-W and RM-W Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.90.11000kr.90.11
20kr.72.90550kr.1,458.11
40kr.69.42400kr.2,776.96
60kr.67.46667kr.4,048.00
100kr.65.07900kr.6,507.90
260kr.60.83865kr.15,818.05
500kr.58.09856kr.29,049.28
1.000kr.55.32909kr.55,329.09
Manufacturers Standard Package
Unit Price without VAT:kr.90.11000
Unit Price with VAT:kr.112.63750