

JR13WP-3S(71) | |
|---|---|
DigiKey Part Number | HR1319-ND |
Manufacturer | |
Manufacturer Product Number | JR13WP-3S(71) |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 13 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Black Chrome |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Orientation Keyed | Insert Material Phenol Formaldehyde (PF) |
Primary Material Metal | Applications Automotive, Industrial, Telecommunications |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Chromium |














