MFR Recommended





IX61G-A-10P | |
|---|---|
DigiKey Part Number | H125667TR-ND - Tape & Reel (TR) H125667CT-ND - Cut Tape (CT) H125667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX61G-A-10P |
Description | CONN MULTI-PURP RCPT 10P R/A SMD |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX61G-A-10P Models |
Category | Number of Positions 10 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IX61G2-A-10P | Hirose Electric Co Ltd | 57 | 26-IX61G2-A-10PCT-ND | kr.22.89000 | MFR Recommended |
| ND9BS1200 | Amphenol CS (Commercial Products) | 358 | 664-ND9BS1200CT-ND | kr.23.27000 | Direct |








