
1618-4-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1618-4-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-4-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1618-4-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1618-4-57-15-00-00-03-0 |
Description | .118 X .065 TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.065" (1.65mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.91000 | kr.39.10 |
| 25 | kr.3.66600 | kr.91.65 |
| 50 | kr.3.49180 | kr.174.59 |
| 100 | kr.3.32480 | kr.332.48 |
| 250 | kr.3.11604 | kr.779.01 |
| 500 | kr.2.96716 | kr.1,483.58 |
| 1.000 | kr.2.82547 | kr.2,825.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.850 | kr.2.56909 | kr.9,891.00 |
| 7.700 | kr.2.44653 | kr.18,838.28 |
| 11.550 | kr.2.37758 | kr.27,461.05 |
| 19.250 | kr.2.29350 | kr.44,149.88 |
| 26.950 | kr.2.23975 | kr.60,361.26 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


