
| IC7-68PD-1.27DS-EJR(72) | |
|---|---|
| DigiKey Part Number | HR1191-ND | 
| Manufacturer | |
| Manufacturer Product Number | IC7-68PD-1.27DS-EJR(72) | 
| Description | CONN PCMCIA CARD R/A PCB | 
| Customer Reference | |
| Detailed Description | 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Card Type | PCMCIA - Type I, II, III | |
| Number of Positions | 68 | |
| Connector Type | Connector and Ejector | |
| Insertion, Removal Method | Push In, Push Out | |
| Ejector Side | Right | |
| Mounting Type | Through Hole, Right Angle | |
| Features | Board Guide, Card Guide | |
| Height Above Board | 0.213" (5.40mm) | |
| Mounting Feature | Normal, Standard - Top | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark