
IC7-68PD-1.27DS-EJL | |
|---|---|
DigiKey Part Number | HR817-ND |
Manufacturer | |
Manufacturer Product Number | IC7-68PD-1.27DS-EJL |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Hirose Electric Co Ltd | Ejector Side Left |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Features Board Guide, Card Guide |
Part Status Obsolete | Height Above Board 0.213" (5.40mm) |
Card Type PCMCIA - Type I, II, III | Mounting Feature Normal, Standard - Top |
Number of Positions 68 | Contact Finish Gold |
Connector Type Connector and Ejector | Base Product Number |

