
IC1HA-68RD-1.27SH(51) | |
---|---|
DigiKey Part Number | HR1187-ND |
Manufacturer | |
Manufacturer Product Number | IC1HA-68RD-1.27SH(51) |
Description | CONN PCMCIA CARD EDGE MNT |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA - Type I, II | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |