
IC1F-68RD-1.27SFA(52) | |
---|---|
DigiKey Part Number | HR1183-ND |
Manufacturer | |
Manufacturer Product Number | IC1F-68RD-1.27SFA(52) |
Description | CONN PCMCIA CARD SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA - Type I, II | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.30000 | kr.47.30 |
10 | kr.40.19200 | kr.401.92 |
40 | kr.36.44150 | kr.1,457.66 |
80 | kr.34.70163 | kr.2,776.13 |
120 | kr.33.72267 | kr.4,046.72 |
Unit Price without VAT: | kr.47.30000 |
---|---|
Unit Price with VAT: | kr.59.12500 |