
HT112/REC-150F | |
|---|---|
DigiKey Part Number  | H122422-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HT112/REC-150F  | 
Description  | TOOL HAND CRIMPER HYD TERMINALS  | 
Customer Reference  | |
Detailed Description  | Hand Crimper Tool Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Tool Method  | Hydraulic  | |
Tool Type  | Hand Crimper  | |
For Use With/Related Products  | Terminals  | |
Wire Gauge or Range - AWG  | -  | |
Ratcheting  | No Ratchet  | |
Features  | -  | |
Base Product Number  | 




