
HRM-TM-025-8(50) | |
|---|---|
DigiKey Part Number | HRM-TM-025-8(50)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-TM-025-8(50) |
Description | CONN TERMINATOR SMA RCPT 50 OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Hirose Electric Co Ltd | Body Finish Nickel |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Features Extended Insulation |
Connector Style SMA | Body Material Brass |
Connector Type Receptacle, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |

