Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM-102(09) | |
|---|---|
DigiKey Part Number | HRM-102(09)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-102(09) |
Description | CONN SMA FOR SEMI-RIGID CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132104 | Amphenol RF | 1.706 | ACX2083-ND | kr.36.07000 | Parametric Equivalent |
| 141-0594-001 | Cinch Connectivity Solutions Johnson | 0 | J893-ND | kr.56.37072 | Parametric Equivalent |
| 142-0594-001 | Cinch Connectivity Solutions Johnson | 152 | J723-ND | kr.100.17000 | Parametric Equivalent |
| 32K101-272L5 | Rosenberger | 0 | 1868-1180-ND | kr.134.09000 | Parametric Equivalent |
| 9402-1083-009 | Radiall USA, Inc. | 0 | 2201-9402-1083-009-ND | kr.165.54760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.142.12400 | kr.2,842.48 |
| Unit Price without VAT: | kr.142.12400 |
|---|---|
| Unit Price with VAT: | kr.177.65500 |








