MFR Recommended


HR41A-17WBJ-5PC | |
|---|---|
DigiKey Part Number | H124786-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-17WBJ-5PC |
Description | CONN JACK HSG MALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Strain Relief |
EDA/CAD Models | HR41A-17WBJ-5PC Models |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Shell Material Polybutylene Terephthalate (PBT) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Jack Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Unshielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 17 | Insert Material Polybutylene Terephthalate (PBT) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR41A-17WBJ-5PC(81) | Hirose Electric Co Ltd | 0 | 26-HR41A-17WBJ-5PC(81)-ND | kr.79.09200 | MFR Recommended |




