




HR25-7TP-4S(72) | |
|---|---|
DigiKey Part Number | HR1432-ND |
Manufacturer | |
Manufacturer Product Number | HR25-7TP-4S(72) |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25-7TP-4S(72) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 4 | Voltage Rating 30VAC, 42VDC |
Shell Size - Insert 7 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Threaded | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.77000 | kr.168.77 |
| 20 | kr.136.60150 | kr.2,732.03 |
| 40 | kr.130.08250 | kr.5,203.30 |
| 60 | kr.126.41433 | kr.7,584.86 |
| 100 | kr.121.94230 | kr.12,194.23 |
| 260 | kr.114.00077 | kr.29,640.20 |
| 500 | kr.108.86770 | kr.54,433.85 |
| Unit Price without VAT: | kr.168.77000 |
|---|---|
| Unit Price with VAT: | kr.210.96250 |




