Parametric Equivalent

HR22-12WTRA-20S(20) | |
|---|---|
DigiKey Part Number | 26-HR22-12WTRA-20S(20)-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12WTRA-20S(20) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 100VAC, 140VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR22-12WTRA-20S(73) | Hirose Electric Co Ltd | 17 | HR1971-ND | kr.338.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.242.13750 | kr.4,842.75 |
| Unit Price without VAT: | kr.242.13750 |
|---|---|
| Unit Price with VAT: | kr.302.67188 |


