
HR22-12TPD-20S(20) | |
|---|---|
DigiKey Part Number | 26-HR22-12TPD-20S(20)-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12TPD-20S(20) |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Clamp, Coupling Nut |
Number of Positions 20 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 100VAC, 140VDC |
Termination Solder Cup | Cable Opening 0.335" (8.50mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation Keyed | Contact Material Beryllium Copper |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Zinc Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.277.68600 | kr.2,776.86 |
| Unit Price without VAT: | kr.277.68600 |
|---|---|
| Unit Price with VAT: | kr.347.10750 |

