
HR11-9BR-6P(73) | |
|---|---|
DigiKey Part Number | H124046-ND |
Manufacturer | |
Manufacturer Product Number | HR11-9BR-6P(73) |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR11-9BR-6P(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert 9 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Applications Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Metal |

