
HR10G-7R-6S(73) | |
|---|---|
DigiKey Part Number | H124042-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7R-6S(73) |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7R-6S(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-7R-6S(74) | Hirose Electric Co Ltd | 96 | HR1595-ND | kr.64.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 20 | kr.40.86750 | kr.817.35 |
| 40 | kr.38.91500 | kr.1,556.60 |
| 60 | kr.37.81600 | kr.2,268.96 |
| 100 | kr.36.47780 | kr.3,647.78 |
| 260 | kr.34.09992 | kr.8,865.98 |
| 500 | kr.32.56350 | kr.16,281.75 |
| 1.000 | kr.31.01072 | kr.31,010.72 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |



