
HR10G-7R-4P(73) | |
|---|---|
DigiKey Part Number | H124037-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7R-4P(73) |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7R-4P(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 150VAC, 200VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.30000 | kr.50.30 |
| 20 | kr.40.72650 | kr.814.53 |
| 40 | kr.38.77925 | kr.1,551.17 |
| 60 | kr.37.68533 | kr.2,261.12 |
| 100 | kr.36.35140 | kr.3,635.14 |
| 260 | kr.33.98204 | kr.8,835.33 |
| 500 | kr.32.45068 | kr.16,225.34 |
| 1.000 | kr.30.90349 | kr.30,903.49 |
| Unit Price without VAT: | kr.50.30000 |
|---|---|
| Unit Price with VAT: | kr.62.87500 |


