Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HR10G-7J-4S(73) | |
|---|---|
DigiKey Part Number | HR10G-7J-4S(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7J-4S(73) |
Description | CONN JACK FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7J-4S(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 150VAC, 200VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2C4F22DC | Switchcraft Inc. | 75 | SC1661-ND | kr.109.56000 | Similar |
| EN2C4F22DCW | Switchcraft Inc. | 6 | SC1657-ND | kr.111.46000 | Similar |
| EN2C4F22G1 | Switchcraft Inc. | 0 | SC1663-ND | kr.74.88680 | Similar |
| EN2C4F22G1W | Switchcraft Inc. | 0 | SC1659-ND | kr.102.77000 | Similar |
| EN2C4F22G2 | Switchcraft Inc. | 0 | SC1664-ND | kr.101.38000 | Similar |










