Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HR10G-7J-4P(74) | |
|---|---|
DigiKey Part Number | HR10G-7J-4P(74)-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7J-4P(74) |
Description | CONN JACK MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7J-4P(74) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 150VAC, 200VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2C4M22DC | Switchcraft Inc. | 23 | SC1697-ND | kr.86.60000 | Similar |
| EN2C4M22DCW | Switchcraft Inc. | 0 | SC1693-ND | kr.64.34210 | Similar |
| EN2C4M22G1 | Switchcraft Inc. | 44 | SC1698-ND | kr.78.36000 | Similar |
| EN2C4M22G1W | Switchcraft Inc. | 0 | SC1696-ND | kr.57.80050 | Similar |
| EN2C4M22G2 | Switchcraft Inc. | 3 | SC1699-ND | kr.78.36000 | Similar |






