5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5S-5

DigiKey Part Number
H124018-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5S-5
Description
CONN RCPT HSG 5POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5S-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1E-5S-2.5CHirose Electric Co Ltd293H3770-NDkr.1.78000Parametric Equivalent
0351550500Molex39.688WM13176-NDkr.1.90000Parametric Equivalent
0511030500Molex63.774WM3338-NDkr.1.90000Parametric Equivalent
2078410005Molex2.599900-2078410005-NDkr.1.56000Parametric Equivalent
2110992-5TE Connectivity AMP Connectors948A101106-NDkr.0.63000Parametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.78200kr.17.82
25kr.1.66600kr.41.65
50kr.1.58760kr.79.38
100kr.1.51080kr.151.08
300kr.1.39817kr.419.45
500kr.1.34852kr.674.26
1.000kr.1.28410kr.1,284.10
2.500kr.1.20364kr.3,009.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250