HNC2-2.5P-4DSL(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5P-4DSL(01)

DigiKey Part Number
H124012-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5P-4DSL(01)
Description
CONN HEADER R/A 4POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5P-4DSL(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Last Time Buy Date: 24/11/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.60000kr.56.00
25kr.5.24560kr.131.14
50kr.4.99460kr.249.73
100kr.4.75580kr.475.58
300kr.4.40087kr.1,320.26
500kr.4.24500kr.2,122.50
1.000kr.4.04230kr.4,042.30
2.500kr.3.78929kr.9,473.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750