
HNC2-2.5P-2DSL(02) | |
---|---|
DigiKey Part Number | H124009-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5P-2DSL(02) |
Description | CONN HEADER R/A 2POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5P-2DSL(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.2.23810 | kr.223.81 |
Unit Price without VAT: | kr.2.23810 |
---|---|
Unit Price with VAT: | kr.2.79763 |