Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HK-LR-SR2-A(12) | |
|---|---|
DigiKey Part Number | 26-HK-LR-SR2-A(12)-ND |
Manufacturer | |
Manufacturer Product Number | HK-LR-SR2-A(12) |
Description | HK-LR-SR2-A(12) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
EDA/CAD Models | HK-LR-SR2-A(12) Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass, Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HK-LR-SR2(11) | Hirose Electric Co Ltd | 0 | H125498-ND | kr.328.86000 | Parametric Equivalent |
| HK-LR-SR2(12) | Hirose Electric Co Ltd | 329 | H125499-ND | kr.328.86000 | Parametric Equivalent |
| HK-LR-SR2-A | Hirose Electric Co Ltd | 0 | 26-HK-LR-SR2-A-ND | kr.299.74250 | Parametric Equivalent |
| HK-LR-SR2-A(11) | Hirose Electric Co Ltd | 0 | 26-HK-LR-SR2-A(11)-ND | kr.317.31700 | Parametric Equivalent |
| PE45507 | Pasternack | 0 | 6099-PE45507-ND | kr.700.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.315.36450 | kr.6,307.29 |
| Unit Price without VAT: | kr.315.36450 |
|---|---|
| Unit Price with VAT: | kr.394.20563 |





