
HIF6-20PA-1.27DSA(75) | |
|---|---|
DigiKey Part Number | HIF6-20PA-1.27DSA(75)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-20PA-1.27DSA(75) |
Description | CONN HEADER VERT 20POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.563" (14.30mm) |
Packaging Bulk | Insulation Height 0.606" (15.39mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.5A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |


