Image for HIF5C-20DA-2.54R(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF5C-20DA-2.54R(71)

DigiKey Part Number
HIF5C-20DA-2.54R(71)-ND
Manufacturer
Manufacturer Product Number
HIF5C-20DA-2.54R(71)
Description
CONN EDGE DUAL FMALE 20POS 0.100
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Hirose Electric Co Ltd
Read Out
Dual
Series
Features
Strain Relief
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Termination
IDC
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
10
Color
Black
Number of Positions
20
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.126" (3.20mm) Dia
Card Thickness
0.063" (1.60mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.