Image for HIF3BA-30PA-2.54WB(63) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-30PA-2.54WB(63)

DigiKey Part Number
26-HIF3BA-30PA-2.54WB(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-30PA-2.54WB(63)
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Insulation Height
0.335" (8.51mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Last Time Buy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Wire Wrap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
32kr.39.05438kr.1,249.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.05438
Unit Price with VAT:kr.48.81798