


HDE-CTH(4-40)(10) | |
---|---|
DigiKey Part Number | HDE-CTH(4-40)(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDE-CTH(4-40)(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDE-CTH(4-40)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.66000 | kr.57.66 |
20 | kr.46.65600 | kr.933.12 |
40 | kr.44.42875 | kr.1,777.15 |
60 | kr.43.17650 | kr.2,590.59 |
100 | kr.41.64740 | kr.4,164.74 |
260 | kr.38.93365 | kr.10,122.75 |
500 | kr.38.40000 | kr.19,200.00 |
Unit Price without VAT: | kr.57.66000 |
---|---|
Unit Price with VAT: | kr.72.07500 |