
HDE-CTF1(50) | |
|---|---|
DigiKey Part Number | HDE-CTF1(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDE-CTF1(50) |
Description | BACKSHELL D-SUB DATAPHONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDE-CTF1(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.15000 | kr.55.15 |
| 20 | kr.44.60800 | kr.892.16 |
| 40 | kr.42.47800 | kr.1,699.12 |
| 60 | kr.41.28000 | kr.2,476.80 |
| 100 | kr.39.81910 | kr.3,981.91 |
| 260 | kr.37.22396 | kr.9,678.23 |
| 500 | kr.36.53280 | kr.18,266.40 |
| Unit Price without VAT: | kr.55.15000 |
|---|---|
| Unit Price with VAT: | kr.68.93750 |






