
| HDE-CTF1(4-40)(50) | |
|---|---|
| DigiKey Part Number | HDE-CTF1(4-40)(50)-ND | 
| Manufacturer | |
| Manufacturer Product Number | HDE-CTF1(4-40)(50) | 
| Description | BACKSHELL D-SUB DATAPHONE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded | 
| EDA/CAD Models | HDE-CTF1(4-40)(50) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Two Piece Backshell | |
| Number of Positions | 9 | |
| Cable Type | Round | |
| Cable Exit | 180° | |
| Shielding | Unshielded | |
| Primary Material | Plastic | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Plating | - | |
| Hardware | Assembly Hardware | |
| Features | Mating Screws 4-40 | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.73.50400 | kr.1,470.08 | 
| Unit Price without VAT: | kr.73.50400 | 
|---|---|
| Unit Price with VAT: | kr.91.88000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark