Image for HDC-CTH(4-40)(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC-CTH(4-40)(10)

DigiKey Part Number
HDC-CTH(4-40)(10)-ND
Manufacturer
Manufacturer Product Number
HDC-CTH(4-40)(10)
Description
BACKSHELL D-SUB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
HDC-CTH(4-40)(10) Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Hirose Electric Co Ltd
Primary Material
Plastic
Series
Material
Acrylonitrile Butadiene Styrene (ABS)
Packaging
Bag
Plating
Nickel
Part Status
Active
Hardware
Assembly Hardware
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
37
Color
Silver
Cable Type
Round
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.72.54900kr.725.49
Manufacturers Standard Package
Unit Price without VAT:kr.72.54900
Unit Price with VAT:kr.90.68625