Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXT-10112-Y8

DigiKey Part Number
H8BXT-10112-Y8-ND
Manufacturer
Manufacturer Product Number
H8BXT-10112-Y8
Description
SINGLE END JUMPER 12" 28AWG YELL
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.53100kr.35.31
30kr.3.26500kr.97.95
50kr.3.14980kr.157.49
100kr.2.99950kr.299.95
250kr.2.81116kr.702.79
500kr.2.67688kr.1,338.44
1.000kr.2.54900kr.2,549.00
2.500kr.2.38937kr.5,973.43
5.000kr.2.27535kr.11,376.75
Unit Price without VAT:kr.3.53100
Unit Price with VAT:kr.4.41375
Assembly Component