H8BXT-10102-R8 | |
---|---|
DigiKey Part Number | H8BXT-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-R8 |
Description | SINGLE END JUMPER 2" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.2.87400 | kr.28.74 |
30 | kr.2.65800 | kr.79.74 |
50 | kr.2.56380 | kr.128.19 |
100 | kr.2.44100 | kr.244.10 |
250 | kr.2.28760 | kr.571.90 |
500 | kr.2.17830 | kr.1,089.15 |
1.000 | kr.2.07430 | kr.2,074.30 |
2.500 | kr.1.94437 | kr.4,860.93 |
5.000 | kr.1.85156 | kr.9,257.80 |
Unit Price without VAT: | kr.2.87400 |
---|---|
Unit Price with VAT: | kr.3.59250 |