


H8BXT-10110-L8 | |
|---|---|
DigiKey Part Number | H8BXT-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-L8 |
Description | SINGLE END JUMPER 10" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.45100 | kr.34.51 |
| 30 | kr.3.19500 | kr.95.85 |
| 50 | kr.3.08180 | kr.154.09 |
| 100 | kr.2.93410 | kr.293.41 |
| 250 | kr.2.75004 | kr.687.51 |
| 500 | kr.2.61858 | kr.1,309.29 |
| 1.000 | kr.2.49351 | kr.2,493.51 |
| 2.500 | kr.2.33735 | kr.5,843.37 |
| 5.000 | kr.2.22582 | kr.11,129.10 |
| Unit Price without VAT: | kr.3.45100 |
|---|---|
| Unit Price with VAT: | kr.4.31375 |

