


H8BXG-10105-B4 | |
|---|---|
DigiKey Part Number | H8BXG-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-B4 |
Description | SINGLE END JUMPER 5" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.41800 | kr.34.18 |
| 30 | kr.3.15933 | kr.94.78 |
| 50 | kr.3.04760 | kr.152.38 |
| 100 | kr.2.90180 | kr.290.18 |
| 250 | kr.2.71976 | kr.679.94 |
| 500 | kr.2.58970 | kr.1,294.85 |
| 1.000 | kr.2.46605 | kr.2,466.05 |
| 2.500 | kr.2.31160 | kr.5,779.00 |
| 5.000 | kr.2.20129 | kr.11,006.45 |
| Unit Price without VAT: | kr.3.41800 |
|---|---|
| Unit Price with VAT: | kr.4.27250 |

