


H8BBT-10105-B6 | |
|---|---|
DigiKey Part Number | H8BBT-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-B6 |
Description | DUAL END JUMPER 5" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.20600 | kr.32.06 |
| 30 | kr.2.96500 | kr.88.95 |
| 50 | kr.2.86120 | kr.143.06 |
| 100 | kr.2.72380 | kr.272.38 |
| 250 | kr.2.55292 | kr.638.23 |
| 500 | kr.2.43088 | kr.1,215.44 |
| 1.000 | kr.2.31478 | kr.2,314.78 |
| 2.500 | kr.2.16983 | kr.5,424.58 |
| 5.000 | kr.2.06627 | kr.10,331.35 |
| Unit Price without VAT: | kr.3.20600 |
|---|---|
| Unit Price with VAT: | kr.4.00750 |

