
H6BXG-10112-A7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-A7 |
Description | JUMPER-H124493TR/A2104A/X 12" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.71600 | kr.77.16 |
| 30 | kr.7.39033 | kr.221.71 |
| 50 | kr.7.22500 | kr.361.25 |
| 100 | kr.6.89730 | kr.689.73 |
| 250 | kr.6.24008 | kr.1,560.02 |
| 500 | kr.5.74760 | kr.2,873.80 |
| 1.000 | kr.4.92643 | kr.4,926.43 |
| 2.500 | kr.4.59802 | kr.11,495.05 |
| 5.000 | kr.4.36812 | kr.21,840.60 |
| Unit Price without VAT: | kr.7.71600 |
|---|---|
| Unit Price with VAT: | kr.9.64500 |

